

Wet room switch product range
230 V
Nautic
IP44
PG socket (+ lid)
Grey
16 A
PVC
16 A
250 V
Surface mounted (plaster)
Grey
TRUE
1
FALSE
TRUE
Untreated
FALSE
1
TRUE
50-50 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0 A
Mounting with screw
None
7035
IK00
FALSE
FALSE
Glossy
FALSE
TRUE
IP44
75 mm
75 mm
56 mm
0
FALSE
FALSE
1
FALSE
0
2
0
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 1522181 Kopp 107856005 Wet room switch product range PG socket (+ lid) Nautic Grey 1 pc(s)
€ 47.52€ 40.42*
The necessary accessories are required to use the article as described.