• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 107802006 Wet room switch product range PG socket 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact socket-outlet NAUTIC white

  • With increased touch protection
  • IP44
  • This text is machine translated.

Technical specifications

Type

Earthed socket

Product type

Wet room switch product range

Switch type function

PG socket

Nominal current

16 A

Temperature range

-20 - +100 °C

16 A

250 V

Surface mounted (plaster)

White

TRUE

1

FALSE

TRUE

Untreated

FALSE

1

TRUE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with screw

None

9016

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP44

75 mm

75 mm

56 mm

0

FALSE

FALSE

1

FALSE

0

2

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552271 Kopp 107802006 Wet room switch product range PG socket 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.52€ 42.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)