• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 136956008 Wet room switch product range PG socket (+ lid) Nautic Grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-way earthing contact socket-outlet with lid and increased touch protection

  • Water proof (IP44)All sockets with increased touch protectionHigh-quality thermoplastic material

Technical specifications

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

Nautic

IP44

Switch type function

PG socket (+ lid)

Factory colour

Grey

Nominal current

16 A

Material

PVC

16 A

250 V

Surface mounted (plaster)

Grey

TRUE

2

FALSE

TRUE

Untreated

FALSE

1

TRUE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with screw

None

7035

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP44

75 mm

153 mm

56 mm

0

FALSE

FALSE

1

FALSE

0

2

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522182 Kopp 136956008 Wet room switch product range PG socket (+ lid) Nautic Grey 1 pc(s)

Description

The surface-mounted switch program Nautic offers reliable technology and attractive design for cellars, workshop and garage. Different two-way combinations provide in addition to the simple devices all possibilities for flexible use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.52€ 46.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)