• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 107815006 Wet room switch product range Socket (+ lid) Nautic Anthracite 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wet room switch product range

Type series

Nautic

Switch type function

Socket (+ lid)

Factory colour

Anthracite

16 A

250 V

Surface mounted (plaster)

Anthracite

TRUE

1

FALSE

TRUE

Untreated

FALSE

1

TRUE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with screw

None

7024

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP44

75 mm

75 mm

56 mm

0

FALSE

FALSE

1

FALSE

0

2

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265287 Kopp 107815006 Wet room switch product range Socket (+ lid) Nautic Anthracite 1 pc(s)

Description

Surface-mounted moist room Protective contact socket outlet in the design proAQAund of the color anthracite with hinged lid and highest touch protection. Nominal voltage is250 V~ and Nennstrom16A. Protection type IP 44

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.02€ 40.92*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)