• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 565602002 Wet room switch product range Toggle switch 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

On/off toggle switch

Product type

Wet room switch product range

Switch type function

Toggle switch

Nominal current

10 A

Temperature range

-20 - +100 °C

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

White

TRUE

Push-in clamp

Untreated

0 mm

16 A

Thermoplastic

Plastic

Mounting with claw and screw

9016

IK00

Glossy

IP44

75 mm

75 mm

58 mm

1

FALSE

34

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552265 Kopp 565602002 Wet room switch product range Toggle switch 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.52€ 40.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)