• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 139456006 1-piece Wet room switch product range Complete Switch/socket combo proAQA Grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Switch/socket combination, horizontal

  • Colour: grey.
  • Protection class: IP44
  • Material: plastic
  • This text is machine translated.

Technical specifications

Type

Switch/socket combination, horizontal

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

proAQA

IP44

Switch type component

Complete

Switch type function

Switch/socket combo

Factory colour

Grey

Dim

(W x H x D) 153 x 75 x 55 mm

Nominal current

16 A

Width

153 mm

Height

75 mm

Depth

55 mm

Material

PVC

Switch contact

Plug-in terminal

250 V

Surface mounted (plaster)

Rocker/button

Grey

TRUE

Untreated

10 A

Thermoplastic

FALSE

FALSE

Plastic

Mounting with screw

Horizontal

FALSE

7035

FALSE

Glossy

FALSE

IP44

75 mm

75 mm

58 mm

FALSE

2

0

0

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614215 Kopp 139456006 1-piece Wet room switch product range Complete Switch/socket combo proAQA Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614215 Kopp 139456006 1-piece Wet room switch product range Complete Switch/socket combo proAQA Grey 1 pc(s)

Description

Surface-mounted wet room, switch-off/switch-socket combination, horizontal, without touch protection, 10AX/16A, 250V~, proAQA, light gray/dark gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.52€ 49.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)