• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 541656003 1-piece Wet room switch product range Complete Control switch proAQA Grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Control switch, illuminated, AP

  • Colour: grey.
  • Protection class: IP44
  • Material: plastic
  • This text is machine translated.

Technical specifications

Type

Control switch, illuminated

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

proAQA

IP44

Switch type component

Complete

Switch type function

Control switch

Factory colour

Grey

Dim

(W x H x D) 75 x 75 x 58 mm

Nominal current

10 A

Width

75 mm

Height

75 mm

Depth

58 mm

Material

PVC

Switch contact

Plug-in terminal

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

Grey

TRUE

FALSE

Push-in clamp

Untreated

0 mm

16 A

Thermoplastic

Plastic

Mounting with claw and screw

7035

IK00

Glossy

IP44

75 mm

75 mm

58 mm

1

FALSE

34

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614206 Kopp 541656003 1-piece Wet room switch product range Complete Control switch proAQA Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614206 Kopp 541656003 1-piece Wet room switch product range Complete Control switch proAQA Grey 1 pc(s)

Description

Surface-mounted, control switch, 10 AX, 250 V~, proAQA, light gray/dark gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.52€ 48.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)