• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 844400008 Flush-mount dimmer Suitable for light bulbs: LED bulb, Halogen lamp, Light bulb Metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Adjustable basic brightness

Technical specifications

Product type

Flush-mount dimmer

Operating voltage

230 V

Power rating (min.)

20 W

Suitable for

Transformer (mechanical)

Power rating (max.)

250 W

Suitable for light bulbs

LED bulb

Halogen lamp

Light bulb

Switching capacity (LED)

3 - 100 W

Switching capacity (halogen bulbs)

20 -250 W

Shaft Ø

4 mm

Factory colour

Metal

Dim

(W x H) 85.0000 mm x 101.0000 mm

Width

85.0000 mm

Height

101.0000 mm

Flush mounted (plaster)

Basic element

Turn/push button

Grey

TRUE

Screwed terminal

Untreated

50-60 MHz

Thermoplastic

Plastic

Mounting with claw and screw

9022

IK00

230-230 V

FALSE

Glossy

IP20

1

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1933598 Kopp 844400008 Flush-mount dimmer Suitable for light bulbs: LED bulb, Halogen lamp, Light bulb Metal

User & Safety Instructions

User & Safety Instructions 1933598 Kopp 844400008 Flush-mount dimmer Suitable for light bulbs: LED bulb, Halogen lamp, Light bulb Metal

Description

Pressure-change switch LED dimmer, for incandescent lamps and 230 V halogen lamps, dimmable LED's, as well as for low-voltage halogen lamps with conventional transformers. Adjustable basic brightness, with soft snap-on, shaft 4 mm, phase angle
RL 20-250 W/VA, LED 3-100 W, with nut and shaft adapter

This text is machine translated.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)