

Flush-mount dimmer
230 V
15 W
Transformer (electric)
150 W
Light bulb
Halogen lamp
LED bulb
3 - 50 W
15 - 150 W
4 mm
Flush mounted (plaster)
Basic element
Turn/push button
Grey
TRUE
Screwed terminal
Untreated
50-60 MHz
Thermoplastic
Plastic
Mounting with claw and screw
9022
IK00
230-230 V
TRUE
Glossy
IP20
1
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1933708 Kopp 844500001 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp, LED bulb
User & Safety Instructions 1933708 Kopp 844500001 Flush-mount dimmer Suitable for light bulbs: Light bulb, Halogen lamp, LED bulb