• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KROSER Laptop backpack TSA Friendly Travel Laptop Backpack 17.3 XL Suitable for up to: 43,9 cm (17,3") Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KROSER TSA Friendly Travel Laptop Backpack 17.3 XL Laptop backpack Suitable for up to: 43,9 cm (17,3")

  • DURABLE MATERIAL This stylish laptop backpack is made of high-quality, water-resistant ballistic fabric. Dimensions: 18.6" x 13.5" x 10.8", suitable for laptops up to 17.3", can hold up to 44 liters in volume. Weight: 3.08 lb.
  • Multifunctional compartment and organized: The KROSER large travel backpack with separate compartments and pockets can hold a computer, iPad, power bank, A4 files, pens, cards, clothes, and more. On each side, you can store your umbrella, water bottle, etc. At the top, there is a hard-shell compartment for sunglasses. Multiple functional pockets keep your personal items well organized
  • FUNCTIONAL AND PRACTICAL: Make your trip more convenient when you attach your laptop bag to the luggage cart of your suitcase. The padded handle and padding on the back ensure a pain-free carry; the fact that the straps can also be clicked together at the front helps to keep the straps more secure on your shoulders. Side compression straps hold the exclusive backpack in any size you want.
  • RFID pockets protect the data encoded on most IDs, credit cards, and passports.
  • Multiple uses: This practical backpack with a sturdy handle and a steel cable on top for carrying. Large and sturdy, this laptop backpack is ideal for college, travel, hiking, camping, business, and outdoor activities. This school backpack is a great gift for men and women.

Technical specifications

Product type

Laptop backpack

Compatible with

MacBook Air 11"

MacBook Air 13"

MacBook Air 13" (2018)

MacBook Air 13" (M2, 2022)

MacBook Air 13" (M3, 2024)

MacBook Air 13" (M4, 2025)

MacBook Air 15" (M2, 2023)

MacBook Air 15" (M3, 2024)

MacBook Air 15" (M4, 2025)

MacBook Pro 13"

MacBook Pro (14", 2021)

MacBook Pro (14", 2023)

MacBook Pro 15"

MacBook Pro (16", 2021)

MacBook Pro (16", 2023)

MacBook Pro 16"

Show more
Suitable for

25,4 cm (10")

27,9 cm (11")

30,5 cm (12")

33,0 cm (13")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Width

47.24 cm

Height

34.29 cm

Depth

27.43 cm

Weight

1.4 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Features

Waterproof

Dim

(W x H x D) 47.24 x 34.29 x 27.43 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466181 KROSER Laptop backpack TSA Friendly Travel Laptop Backpack 17.3 XL Suitable for up to: 43,9 cm (17,3") Black

Description


DURABLE MATERIAL: This stylish laptop backpack is made from high-quality, water-resistant ballistic fabric. Dimensions: 18.6" x 13.5" x 10.8", suitable for laptops up to 17.3", can hold up to 44 liter.

MULTI-FUNCTIONAL COMPARTMENT & ORGANIZED: KROSER large travel backpack with separate compartments and bags can be used for computers, iPad, power bank, A4 files, pens, Hold cards, clothes and more. You can store your umbrella, water bottle etc. from any side. On the upper side there is a hard-shell compartment for the sunglasses. Several functional pockets keep your personal belongings well organized.

FUNCTIONAL AND PRACTICAL: Make your journey more convenient by attaching your laptop bag to your luggage trolley. The padded handle and back upholstery ensure pain-free wear; the fact that the straps can also be clicked together at the front helps to keep the belts more securely on the shoulders. Side compression straps hold the exclusive backpack in any size desired. RFID pockets protect the data encoded on most ID cards, credit cards and passports.

USING MULTIPLE SCENES: This handy backpack with a sturdy handle and a steel cable on the top for carrying. Large and robust, this laptop backpack is Ideal for college, travel, hiking, camping, business and outdoor activities. This school backpack is a great gift for men and women.

This text is machine translated.

Features

  • Large pockets with multiple compartments and features for professionals.
  • Style: Travel, Sports, College, Business, School, Casual.
  • Occasions: Outdoor travel, outdoor hiking, camping, vacation, shopping, and any other daily occasion.
  • Warm Tips: Do not expose it to heavy rain for extended periods without a rain cover.
  • This backpack is perfect BACK TO SCHOOL!!
  • The practical gift for college students, high school and middle schoolers, friends, mom, dad.
  • 1 spacious main compartment with double zipper
  • 1 iPad sleeve
  • 1 padded back panel for laptops up to 17.3 inches
  • Zippered front pockets on the outside provide quick access to items such as coins and pens.
  • The pockets on each side are designed for your umbrella, water bottle, or some small items like keys or headphones that you can easily access.
  • External Dimensions: 18.6" x 13.5" x 10.8"
  • Weight: 3.08 lbs
  • Material: Water-resistant ballistic material
  • Fits Laptop Size: 17.3 inches or less

Scope of delivery

  • 1x Laptop Backpack

More interesting products

(*All information is plus legal VAT)