• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 102.1000 Pipe cutter

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 300 gTotal length L in mm: 150.0 mmHandle: Turning handle with spare cutting wheel Application area Material: Other Height H: 55.0 mmAccessories: With foldable inner-deburrer Pipe diameter D 3.0 - 30.0 mmSpare wheel for metal 101.1001 Spare wheel for steel:101.1002 Spare wheel for plastic: -
Product type

Pipe cutter

Length

150 mm

Weight

300 g

Material

Special steel

Height

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701104 KS Tools 102.1000 Pipe cutter

Description

With foldable inner deburrerIncluding replacement cutter under cover at the turning handle2 rollers with penetrationV²A cutting wheel can be retrofittedWith large turning handleMetal housingSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)