Material1: Special tool steel Weight 500 gFunction attribute 1: Telescope Total length L in mm: 156.0 mmHandle: Turning handle with spare cutting wheel Material: Copper area of application Height H: 60.0 mmAccessories: With integrated, removable Manual Deburrers Pipe diameter D 6.0 - 38.0 mmSpare wheel for metal 103.5001 Spare wheel for steel: - Spare wheel for plastic: -
Product type
Pipe cutter
Length
156 mm
Weight
500 g
Material
Special steel
Height
60 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2701107 KS Tools 103.5000 Pipe cutter
Description
With removable inner deburrerIncluding replacement cutter under cover at the turning handle2 rollers with penetrationWith large turning handleMetal housingSpecial tool steel
This text is machine translated.
Description
With removable inner deburrerIncluding replacement cutter under cover at the turning handle2 rollers with penetrationWith large turning handleMetal housingSpecial tool steel