• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 103.5000I Pipe cutter

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 500 gFunction attribute 1: Telescope Total length L in mm: 156.0 mmHandle: Turning handle with spare cutting wheel Application area material: V2A Height H: 60.0 mmAccessories: With integrated, removable Manual Deburrers Pipe diameter D 6.0 - 38.0 mmSpare wheel for metal: - Spare wheel for steel:103.5002 Spare wheel for plastic: -
Product type

Pipe cutter

Length

156 mm

Weight

500 g

Material

Special steel

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701108 KS Tools 103.5000I Pipe cutter

Description

With removable inner deburrerIncluding replacement cutter under cover at the turning handle2 stainless steel rollers with penetrationWith large turning handleMetal housingSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)