Material1: Special tool steel Weight 20 gTotal length L in mm: 90.0 mmHandle: Plastic handle Material application range: Stainless steel Diameter D 15.0 mm
Product type
Deburrer
Material suitability
Stainless steel
(Ø)
15 mm
Content
1 pc(s)
Material
Premium tool steel
Length
90 mm
Weight
20 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)