• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 103.5011 Cutting wheel

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 5 gMaterial: Copper area of application Diameter D 20.0 mmWidth B 5.0 mmCutting depth 4.0 mmPart length C in mm: 5.0 mmSpare wheel for metal: X Spare wheel for steel: - Spare wheel for plastic: - Spare wheel for copper: -
Product type

Cutting wheel

Dim

(Ø) 20 mm

Weight

5 g

Material

Special steel

Width

5 mm

(Ø)

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701113 KS Tools 103.5011 Cutting wheel

Description

Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.46*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)