Material1: Plastic Weight 180 gFunction attribute 1: With ratchet function Total length L in mm: 120.0 mmApplication area Material: Other Height H: 60.0 mmAccessories: With foldable inner-deburrer Pipe size in inches: 1/8"Pipe diameter D 3.0 - 13.0 mmSpare wheel for metal 104.5001 Spare wheel for steel:104.5005 Spare wheel for plastic: - Spare wheel for copper: -
Product type
Pipe cutter
Length
120 mm
Weight
180 g
Material
Plastic
Height
60 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)