• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 104.5050

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 253.29
-43 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Function attribute: With ratchet function
  • Spare wheel for steel:104.5054
  • Spare wheel for metal 104.5052
  • Spare wheel for plastic: 104.5051
  • Application area Material: Other
  • Cutting depth: 3
  • Pipe size in inches: 1.1/8"-2.5/8
Compatible with diameters of

28 - 67 mm

Length

250 mm

Dim

(L x W x H) 250 x 100 x 110 mm

Weight

1032 g

Material

Plastic

Suitable for diameters of (max.)

67 mm

Suitable for pipe diameter (min.)

28 mm

Width

100 mm

Height

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618056 KS Tools 104.5050

Description

Features

  • 2 rollers with penetration
  • Cutting depth max. 3 mm
  • V²A cutting wheel can be retrofitted
  • Ideally suited for narrow spaces
  • Robust ratchet mechanism
  • With large turning handle
  • Plastic housing
  • Ratchet mechanism made of special steel
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 475.26€ 366.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)