• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 105.2000 Inside-outside deburrer 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Plastic Weight 240 gTotal length L in mm: 50.0 mmApplication area material: Copper, light metal, soft steel pipes Diameter D1 3.0 - 42.0 mmDiameter D2: 6.0 - 42.0 3.0 - 42.0 mm tube outer diameterPipe inner diameter 6.0 - 42.0 mm
Product type

Inside-outside deburrer

Material suitability

Copper

Light metal

Soft steel

Content

1 pc(s)

Material

Plastic

Material properties

alloyed

Length

50 mm

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700497 KS Tools 105.2000 Inside-outside deburrer 1 pc(s)

Description

3 cutting edges for clean deburringInserted blades made of HSS alloy steelAllows rattle-free workingFor copper, light metal and soft steel pipesHousing made of plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.96*

What kind of Manual Deburrers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)