• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 105.3001 Inside-outside deburrer 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 190 gTotal length L in mm: 61 mmMaterial of application range: Copper-, aluminum-, steel-, stainless steel,- plastic pipes Diameter D1 10.0 - 35.0 mmDiameter D2: 10.0 - 35.0
Product type

Inside-outside deburrer

Material suitability

Copper

Aluminium

Stainless steel

Steel

Plastic

Content

1 pc(s)

Material

Premium tool steel

Material properties

cut

Length

61 mm

Weight

190 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700498 KS Tools 105.3001 Inside-outside deburrer 1 pc(s)

Description

3 ground blades for a clean deburringFor copper, aluminum, steel, stainless steel and plastic pipesPolished aluminum base bodySpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 272.96*

What kind of Manual Deburrers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)