• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 105.3005 Pipe deburrer 50.0 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Profil1 1/4" Weight 30 gTotal length L in mm: 90.0 mmDiameter D 50.0 mm
Product type

Pipe deburrer

(Ø)

50 mm

Content

1 pc(s)

Blade Ø

50.0 mm

Length

90 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700499 KS Tools 105.3005 Pipe deburrer 50.0 mm 1 pc(s)

Description

For deburrer 105.30011/4" hex driveSuitable for drilling machines and cordless screwdrivers

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.96*

What kind of Manual Deburrers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)