Material1: Special tool steel Weight 1500 gFeature 1: With telescopic adjustment Total length L in mm: 265.0 mmMaterial application range: Stainless steel Height H: 82.0 mmPipe size in inches: 1/8"Spare wheel for metal: - Spare wheel for steel:110.1016 Spare wheel for plastic: -
Product type
Pipe cutter
Length
265 mm
Weight
1500 g
Material
Special steel
Height
82 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)