• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1039 KS Tools 115.1039 N/A

EAN:
Part number:
Item no:
1/6
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

320 g

Content

1 pc(s)

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735214 KS Tools 115.1039 KS Tools 115.1039 N/A

Description

Knurled gripFor mounting and dismantling of "oheless" hose clampsFor working on axle sleeves, cooler and fuel hosesuniversal useChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)