• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1075 Gripper Flat 420 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 1250 gFunction attribute 1: Lockable Total length L in mm: 420 mmShape: Moving clamping jaws Material 2: Nickel-plated Handle: Metal handle General application area: Welding of bulky profiles Total length in inches: 17"Jaw size A in mm: 0-270 mmJaw size A in inches: 0-10.3/5"Jaw width B in mm: 240 mm
Product type

Gripper

Manufacturer part #

115.1075

Jaw shape

Flat

Length

420 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

1250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698394 KS Tools 115.1075 Gripper Flat 420 mm

Description

Flat, forged jawsMovable chuck jawsWith release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)