Material 1: Finest chromium vanadium steel Weight 560 gFunction attribute 1: With interlock Shape: 11-stage groove trade Handle: Dip-insulated handle Total length L1 in mm: 300 mmPart length L2 in mm: 30 mmWidth B 53.0 mmColour, black Total length in inches: 12"Max. clamp-on opening (A) in mm: 55 mm
Product type
Pipe wrench
Length
300 mm
Weight
560 g
Manufacturer part #
115.2012
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2699511 KS Tools 1152012 115.2012 Pipe wrench 300 mm
Description
With exactly fitting press button adjustment on the handleWith safety clamp protectionOptimum power transferAsymmetric grip profile with opposite teethGround headWith dip-insulated gripChrome Vanadium
This text is machine translated.
Description
With exactly fitting press button adjustment on the handleWith safety clamp protectionOptimum power transferAsymmetric grip profile with opposite teethGround headWith dip-insulated gripChrome Vanadium