TOOLCRAFT TO-10104939 VDE cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper c
Fast track dispatch on Thu 29 Oct
€ 27.99
incl. VAT plus
Technical specifications
Material1: Special tool steel DIN ISO 5749 standard Weight 290 gTotal length L in mm: 200.0 mmMaterial 2: Matt chrome plated Handle 2-component handle Diameter D 24.0 mmColour: Red-black Head height (A) 12.0 mmCutting length S mm 22.0 mmWith cutter: Yes
Product type
Side cutter
Manufacturer part #
115.2233
Length
200 mm
DIN standard
DIN ISO 5749
Weight
290 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2699522 KS Tools 1152233 115.2233 Side cutter 200 mm
Description
In accordance with DIN ISO 5749Extra slim designLong bladesSuitable for different types of wireInduction-hardened precision cuttingWith 2-component handlematt chrome platedSpecial tool steel
This text is machine translated.
Description
In accordance with DIN ISO 5749Extra slim designLong bladesSuitable for different types of wireInduction-hardened precision cuttingWith 2-component handlematt chrome platedSpecial tool steel