• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1158502 115.8502 Pipe wrench 175 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

749 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 185 gFunction attribute 1: With interlock Shape: 7-stage groove trade Handle: Dip-insulated handle Total length L1 in mm: 175.0 mmPart length L2 in mm: 26.5 mmWidth B 44.0 mmTotal length in inches: 7"Max. clamp-on opening (A) in mm: 36 mm
Product type

Pipe wrench

Dim

(L x W) 175 mm x 44 mm

Length

175 mm

Weight

185 g

Manufacturer part #

115.8502

Width

44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699528 KS Tools 1158502 115.8502 Pipe wrench 175 mm

Description

With exactly fitting press button adjustment on the handleWith safety clamp protectionOptimum power transferJaws double serrated.Ground headWith dip-insulated gripChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96*

What kind of Pipe Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)