• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 116.2088 Hanger bolt wrench

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 130 gFunction attribute 1: Magnetic Total length L in mm: 48.0 mmHeight H: 31.0 mmSquare in inches: 1/2"Working range stock screws: M12
Product type

Hanger bolt wrench

Length

48 mm

Weight

130 g

Material

Special steel

Height

31 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701172 KS Tools 116.2088 Hanger bolt wrench

Description

Stock screwdriver with 1/2" square attachment for special adapterFor a non-damaging twisting and unscrewing of stud boltsSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)