• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.5240 117.5240 T handle socket wrench 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T handle socket wrench

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Material

Chromium-vanadium steel

DIN standard

DIN 7436

DIN 3120

DIN ISO 1174

DIN EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205963 KS Tools 117.5240 117.5240 T handle socket wrench 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description

• Square drive according to DIN 3120 / 1174 with ball locking
• According to DIN 7436
• Insulation according to IEC 60900
• Chromium-vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)