• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111834 911.1834 Extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 700.0 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Spanner size (inch)

1/2 inch

Length

700.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3123

DIN ISO 3316

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206136 KS Tools 9111834 911.1834 Extension 12.5 mm 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 700.0 mm 1 pc(s)

Description

• DIN 3123 / ISO 3316
• Square drive according to DIN 3120 / ISO 1174 with ball locking
• Square socket to DIN 3120 / ISO 1174 with ball groove
• For manual operation
• matt satin
• Chromium-vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)