• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1183852 118.3852 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 250 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extension

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

250 mm

Max. length

250.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 7434

DIN EN 60900

DIN ISO 1174

DIN 3120

Weight

280 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735898 KS Tools 1183852 118.3852 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 250 mm 1 pc(s)

Conformity certificate

Conformity certificate 2735898 KS Tools 1183852 118.3852 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 250 mm 1 pc(s)

Description

• According to DIN 7434• Insulation according to IEC 60900• Square drive according to DIN 3120 / 1174 with ball locking• With locking mechanism on the square• With locking mechanism to prevent unintentional loosening• Chromium-vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)