• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.1491 515.1491 Extension Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

1/2" (12.5 mm)

Downforce

1/2" (12.5 mm)

Max. length

180.0 mm

Material

Cromoly steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3121

Weight

170 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206102 KS Tools 515.1491 515.1491 Extension Drive (screwdriver) 1/2" (12.5 mm) 1 pc(s)

Description

• Ideal for the time-saving tightening of wheel bolts and nuts with impact screwdrivers
• Automatic tightening stop prevents damage to rims and screws
• Combines the speed of impact screwdrivers with the accuracy of torque wrenches
• Absorbs too high torques and limits to the respective torque
• Square drive according to DIN 3121 / ISO 1174 with ball locking
• Square socket to DIN 3120 / ISO 1174
• For machine operation
• Colour coded for a better overview
• Chrome-molybdenum

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)