• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1171274 117.1274 Pipe wrench 300 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel STANDARD DIN ISO 8976, IEC 60900 Weight 690 gFunction attribute 1: Without locking Shape: Serrated Handle: Dip-insulated handle Total length L1 in mm: 300.0 mmPart length L2 in mm: 65.0 mmWidth B 47.0 mmInsulation: Immersion insulation according to DIN EN 60900 Test certificate 1000 V Max. clamp-on opening (A) in mm: 65 mm
Product type

Pipe wrench

Length

300 mm

Weight

690 g

Manufacturer part #

117.1274

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699553 KS Tools 1171274 117.1274 Pipe wrench 300 mm

Conformity certificate

Conformity certificate 2699553 KS Tools 1171274 117.1274 Pipe wrench 300 mm

Description

In accordance with DIN ISO 8976Immersion insulation according to IEC 60900Serrated gripping surfacesBox-jointOptimum power transferWith groove tradeWith pinch protectionWith inductive hardened gripping surfacesmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.96*

What kind of Pipe Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)