• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1183832 118.3832 Allen Socket bit insulated 7 mm 3/8" 7 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 30 gMaterial 1: Finest chromium vanadium steel Variant items : 118.3831 Total length L in mm: 48.0 mmDIN 7448, DIN 3120, ISO 1174, IEC 60900 STANDARD Profile 1: 6-edge Square drive in inches: 3/8" Width across mm 7 mmProfil2: Metric Functional attribute 1: VDE Diameter D1 23.0 mmDiameter D2: 15.0 mmTest certificate 1000 Volt GS Insulation: Insulation according to DIN EN 60900
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

7 mm

Ratchet bits (inch)

3/8"

Size

7 mm

Downforce

Allen

Length

48 mm

Max. length

48.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 7448

Weight

30 g

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687708 KS Tools 1183832 118.3832 Allen Socket bit insulated 7 mm 3/8" 7 mm 3/8" (10 mm)

Conformity certificate

Conformity certificate 2687708 KS Tools 1183832 118.3832 Allen Socket bit insulated 7 mm 3/8" 7 mm 3/8" (10 mm)

Description

6-edgesFlank Traction profileIn accordance with DIN 7448Insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)