• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1183895 118.3895 XZN Socket bit insulated 3/8" M12 3/8" (10 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 95 gMaterial 1: Finest chromium vanadium steel Variant items : 118.3893 Total length L in mm: 95.0 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: Spline (XZN®) Square drive in inches: 3/8" Wrench with mm M12 mmDiameter D 23.0 mmTest certificate 1000 V Insulation: Insulation according to DIN EN 60900 Square in inches: 3/8"
Product type

Socket bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Size

M12

Downforce

XZN

Length

95 mm

Max. length

95.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN EN 60900

DIN 3120

Width

23.0 mm

Weight

95 g

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687725 KS Tools 1183895 118.3895 XZN Socket bit insulated 3/8" M12 3/8" (10 mm)

Conformity certificate

Conformity certificate 2687725 KS Tools 1183895 118.3895 XZN Socket bit insulated 3/8" M12 3/8" (10 mm)

Description

Spline (XZN®)Insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)