• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 119.2053 Circlip pliers 10-25 mm Tip shape (details) Straight

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 5256 standard Weight 80 gShape: Straight Material 2: Drop-forged Handle: Rubber handles Total length L1 in mm: 135.0 mmPart length L2 in mm: 30 mmDiameter D1 15 mmDiameter D2: 2.7 mmHead height (A1) 7.5 mmCapacity for shaft diameter (Ø mm): 12-25 mmPoint width S in mm: 1.2 mmSpecification of fuse pliers: J1
Product type

Circlip pliers

Manufacturer part #

119.2053

Suitable for shaft diameters of

10-25 mm

Length

135 mm

Material

Chromium-vanadium steel

Weight

80 g

Features

rubber-coated

Tip shape

Straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699626 KS Tools 119.2053 Circlip pliers 10-25 mm Tip shape (details) Straight

Description

In accordance with DIN 5256Non-slip, turned-off precision tipsStable, straight designWith rubber gripForce versiondrop-forgedChrome Vanadium

This text is machine translated.

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)