• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 122.1017 Snatard two-hand bender

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Profil1: Inches Weight 500 gTotal length L in mm: 285.0 mmApplication area Material: Copper-, brass-, soft steel pipe For bending up to: For bending up to 180° Diameter in inches: 1/4"
Product type

Snatard two-hand bender

Length

285 mm

Weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699652 KS Tools 122.1017 Snatard two-hand bender

Description

For accurate two-hand bending up to 180°For soft copper, aluminum, brass and soft steel pipes· Clamping device for secure holding of pipes.Light design means you can work effortlessly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)