• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 123.0043 Adapter

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 11 gWidth across mm 9 mmGeneral application area: Sanitary
Product type

Adapter

Weight

11 g

Material

Special steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701326 KS Tools 123.0043 Adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)