• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2212 (L x W x H) 100 x 20 x 10 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

De-riveter

Dim

(L x W x H) 100 x 20 x 10 mm

Weight

145 g

Content

1 pc(s)

Material

Carbon silicon manganese steel

Material properties

quenched and tempered

Width

20 mm

Height

10 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699669 KS Tools 129.2212 (L x W x H) 100 x 20 x 10 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)