• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nietzleher and head-maker, combined, 9mm KS Tools 129.2217 (L x W x H) 160 x 40 x 25 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Carbon-manganese-silicon steel Weight 950 gTotal length L in mm: 160 mmHandle: Without grip Width B 40 mmHeight H: 25 mmDiameter of rivets mm: 9 mm
Product type

De-riveter

Dim

(L x W x H) 160 x 40 x 25 mm

Weight

950 g

Content

1 pc(s)

Material

Carbon silicon manganese steel

Material properties

quenched and tempered

Width

40 mm

Height

25 mm

Length

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699674 Nietzleher and head-maker, combined, 9mm KS Tools 129.2217 (L x W x H) 160 x 40 x 25 mm

Description

8 edgesTempered headpaintedChrome Vanadium

This text is machine translated.

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)