• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nieteher and head-maker, combined, 7mm KS Tools 129.2215 (L x W x H) 120 x 30 x 15 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Carbon-manganese-silicon steel Weight 330 gTotal length L in mm: 120 mmHandle: Without grip Width B 30 mmHeight H: 15 mmDiameter of rivets mm: 7 mm
Product type

De-riveter

Dim

(L x W x H) 120 x 30 x 15 mm

Weight

330 g

Content

1 pc(s)

Material

Carbon silicon manganese steel

Material properties

quenched and tempered

Width

30 mm

Height

15 mm

Length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699672 Nieteher and head-maker, combined, 7mm KS Tools 129.2215 (L x W x H) 120 x 30 x 15 mm

Description

8 edgesTempered headpaintedChrome Vanadium

This text is machine translated.

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)