User & Safety Instructions 2737810 KS Tools 150.9209 Barrel funnel 30 l 590 mm
Description
• Ideal for the safe filling of liquids into the 2" spiral hole of 200 liter steel drums• Can or filter can also be placed on the profiled surface for dripping off• The funnel volume of 30 liters allows fast injection of even larger quantities of liquids• With sieve for collecting coarse particles and lids• Large diameter - barrel remains clean• High side walls - splash protection• 100% UV-stable polyethylene - does not corrode
This text is machine translated.
Description
• Ideal for the safe filling of liquids into the 2" spiral hole of 200 liter steel drums• Can or filter can also be placed on the profiled surface for dripping off• The funnel volume of 30 liters allows fast injection of even larger quantities of liquids• With sieve for collecting coarse particles and lids• Large diameter - barrel remains clean• High side walls - splash protection• 100% UV-stable polyethylene - does not corrode