• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9303 Flexible funnel

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible funnel with aluminum core

Our service for you

Technical specifications

  • Width in mm 170 mm
Product type

Flexible funnel

Content

1 pc(s)

Length

372 mm

Factory colour

Blue

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737838 KS Tools 150.9303 Flexible funnel

Description

Ideal suitable for a clean and controlled run-off of all liquids such as oil, coolant, brake fluid, fuels, etc. Resistant to petrol, diesel, oil, cooling, hydraulic and brake fluids. Also suitable as funnel for filling. Shape is retained and can be re-designed at any time. Can be freely shaped, thus suitable for very narrow places. Problems when draining liquids are a thing of the past. The high-capacity design can be brought into a new form as desired and reused. Easy to clean. Temperature resistant from -34 to +232°C. Kern made of aluminum. Nitrile rubber outer skin.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

More interesting products

(*All information is plus legal VAT)