• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1501417 150.1417 Square, solid, 10 mm (3/8") Socket bit Screw magnet 19.0 mm 10 mm 3/8" (10 mm)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 35 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 150.1416 DIN 3120, ISO 1174 standard Profil1: Square inside Square drive in inches: 3/8" Function attribute 1: Magnetic Diameter in mm 19.0 mmLength mm 30.0 mmProfile size square in mm: 10 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

19.0 mm

Size

10 mm

Downforce

Square, solid, 10 mm (3/8")

Length

30.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

35 g

Screwdriver features

Screw magnet

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687751 KS Tools 1501417 150.1417 Square, solid, 10 mm (3/8") Socket bit Screw magnet 19.0 mm 10 mm 3/8" (10 mm)

Description

Square socketSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwWith strong, integrated magnetsThe magnet prevents the screw from falling into the collection containerSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)