• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1501438 150.1438 Square socket Socket bit 9.5 mm 3/8" (10 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 34 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 150.1416 DIN 3120, ISO 1174 standard Profil1: Square inside Square drive in inches: 3/8" Function attribute 1: Magnetic Diameter in mm 19.0 mmLength mm 30.0 mmProfile size square in mm: 9.5 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

9.5 mm

Downforce

Square socket

Length

30.0 mm

Max. length

30.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

34 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687757 KS Tools 1501438 150.1438 Square socket Socket bit 9.5 mm 3/8" (10 mm)

Description

Square socketSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwWith strong, integrated magnetsThe magnet prevents the screw from falling into the collection containerSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)