• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1501427 150.1427 TA socket Socket bit 10 mm 3/8" 10 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 38 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profile 1: 3-edge Square drive in inches: 3/8" Function attribute 1: Magnetic Diameter in mm 19.0 mmLength mm 36.0 mmProfile size triangular 10 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

3/8"

Size

10 mm

Downforce

TA socket

Length

36.0 mm

Max. length

36.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

38 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687752 KS Tools 1501427 150.1427 TA socket Socket bit 10 mm 3/8" 10 mm 3/8" (10 mm)

Description

Inner triangularSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)