• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1501670 Voltage tester 150.1670

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Voltage tester

Weight

500 g

Length

5 m

Power supply

6 - 24 V / DC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736748 KS Tools 1501670 Voltage tester 150.1670

Conformity certificate

Conformity certificate 2736748 KS Tools 1501670 Voltage tester 150.1670

Description

• Ideal test lamp with a lot of test functions• With replaceable test tip for optional expansion with standard test and test components• Fast functional check without removing the components• The positive or Minus to the test tip• Integrated bi-metal short-circuit protection• No fuse wear when troubleshooting• Design with replaceable probe tip and alligator clip• Immediate continuity test of switches, relays, diodes, fuses, cable harnesses etc.• For operating electronic components such as relays, fuel pumps, power window motor, switches, lamps, etc.• For detecting poor ground connections• Immediate polarity detection via red/green LED display• Changing acoustic signals depending on polarity• With the test device, current can be supplied immediately at the touch of a button• Built-in bi-metal short-circuit protection (7.5 A), so no safety wear when troubleshooting• Cable with shielded alligator clip and terminals• 5 Meter Cable length• Stainless steel probe tip

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.96*

What kind of OBD Scanners, Car Diagnostics are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)