• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1509230 150.9230 Funnel set 1 l 160 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

372 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal funnel set, 3 pcs

Our service for you

Technical specifications

Dim

(Ø) 160 mm

Product type

Funnel set

Content

1 pc(s)

(Ø)

160 mm

Capacity

1 l

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737820 KS Tools 1509230 150.9230 Funnel set 1 l 160 mm

Description

• Especially flexible funnel for difficult to access places• Versatile applications• With bayonet lock and seal• Direct connection to the oil filling hole• No longer lengthy and time-consuming filling• Including transparent hose with sealing plugs at the end of the hose• Handle strap for comfortable use• Avoid loss and contamination of oiled motors• Special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

More interesting products

(*All information is plus legal VAT)