• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.2834 Allen key T 5

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Torx with ball head Weight 6 gFunction attribute 1: Consistently hardened Function attribute 2: For hard-to-reach screws Total length L1 in mm: 62 mmPart length L2 in mm: 16 mmWith hole: No. Profile size in TORX®: T5
Product type

Allen key

Size

T 5

Length

62 mm

Weight

6 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694761 KS Tools 151.2834 Allen key T 5

Description

Long stylethrough-hardenedBall head on the long endIdeal suitable for difficult to access screwsmatt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)