Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside 6-edges Weight 180 gFunction attribute 1: Consistently hardened Material2: Phosphated Profil2: Metric Total length L1 in mm: 234 mmPart length L2 in mm: 50 mmWidth across mm 10.0 mm
Product type
Allen key
Downforce
Allen
Size
10 mm
Spanner size
10 mm
Length
234 mm
Material
Tool steel
Material properties
fully tempered
Weight
180 g
DIN standard
DIN ISO 2936
UKCA
yes
Variants(All information include VAT, plus shipping costs)