Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside 6-edges Weight 20 gFunction attribute 1: Consistently hardened Material2: Phosphated Profil2: Metric Total length L1 in mm: 144 mmPart length L2 in mm: 29 mmWidth across mm 4.0 mm
Product type
Allen key
Downforce
Allen
Size
4.0 mm
Spanner size
4 mm
Length
144 mm
Material
Tool steel
Material properties
fully tempered
Weight
20 g
DIN standard
DIN ISO 2936
UKCA
yes
Variants(All information include VAT, plus shipping costs)